Taiwan Semiconductor TSM2NB60CHC5G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 249pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 4.4R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM2NB60CHC5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.