Taiwan Semiconductor TSM3442CX6 technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | 950mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM3442CX6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.