Taiwan Semiconductor TSM3443CX6 technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 4.7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 60mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM3443CX6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.