Taiwan Semiconductor TSM3446CX6RF technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 5.3A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 582pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21.85ns |
| Turn-On Delay Time | 8.1ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM3446CX6RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.