Taiwan Semiconductor TSM3460CX6RF technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 6A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 950pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 4800ns |
| Turn-On Delay Time | 200ns |
| Width | 1.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiwan Semiconductor TSM3460CX6RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.