N-channel enhancement mode power MOSFET featuring 800V drain-source voltage and 4A continuous drain current. This single-element transistor is housed in an ITO-220 package with 3 through-hole pins and a tab, measuring 10.07mm max length, 4.5mm max width, and 15.2mm max height. It offers a maximum gate-source voltage of ±30V and a maximum drain-source on-resistance of 3000 mOhm at 10V. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 38700mW.
Taiwan Semiconductor TSM4N80CI C0G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | ITO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.07(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 15.2(Max) |
| Pin Pitch (mm) | 2.73(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 800V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 4A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 3000@10VmOhm |
| Typical Gate Charge @ Vgs | 20@10VnC |
| Typical Gate Charge @ 10V | 20nC |
| Typical Input Capacitance @ Vds | 955@25VpF |
| Maximum Power Dissipation | 38700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSM4N80CI C0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.