N-channel power MOSFET featuring a 500V drain-source voltage and 5.6A continuous drain current. This single-element, enhancement-mode DMOS transistor is housed in an ITO-220 package with 3 pins and a tab, designed for through-hole mounting. Key specifications include a ±30V gate-source voltage, 4V gate threshold voltage, and 1400mOhm maximum drain-source resistance at 10V. It offers a maximum power dissipation of 25000mW and operates within a temperature range of -55°C to 150°C.
Taiwan Semiconductor TSM6N50CI C0 technical specifications.
| Package/Case | ITO-220 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 15 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | DMOS |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 5.6A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 1400@10VmOhm |
| Typical Gate Charge @ Vgs | 25@10VnC |
| Typical Gate Charge @ 10V | 25nC |
| Typical Input Capacitance @ Vds | 680@25VpF |
| Maximum Power Dissipation | 25000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Taiwan Semiconductor TSM6N50CI C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.