Taiwan Semiconductor TSM9435CS technical specifications.
| Clamping Voltage | 70.1V |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | -1.5V |
| Input Capacitance | 552pF |
| Max Breakdown Voltage | 9.8V |
| Min Breakdown Voltage | 25.4V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 24V |
| Zener Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM9435CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.