Taiwan Semiconductor TSZL52C2V2 technical specifications.
| Package/Case | 1005 |
| Impedance | 100R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TSZL52C2V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.