Taiwan Semiconductor TSZU52C2V4 technical specifications.
| Package/Case | 0603 |
| Clamping Voltage | 70.1V |
| Impedance | 85R |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 150mW |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSZU52C2V4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.