Taiwan Semiconductor TSZU52C4V3 technical specifications.
| Package/Case | 0603 |
| Impedance | 95R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.305V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSZU52C4V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.