Taiwan Semiconductor UDZS3V6B technical specifications.
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 4.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 3% |
| Zener Voltage | 3.725V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor UDZS3V6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.