Taiwan Semiconductor UG2D technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Forward Current | 2A |
| Length | 7.6mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor UG2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.