
CAP KIT CER 1000PF-0.47UF 85PCS
Taiyo Yuden 587-1795-KIT technical specifications.
| Package/Case | Ceramic |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | QMK, SMK |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden 587-1795-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
