
CAP KIT CERAMIC 1UF-47UF 290PCS
Taiyo Yuden 587-1797-KIT technical specifications.
| Package/Case | 0603 |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | M |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden 587-1797-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
