Multilayer Ceramic Capacitor (MLCC) with 47uF capacitance and 4V voltage rating. Features X6S dielectric, 20% tolerance, and a 0805 (2012 metric) SMD package. Operates from -55°C to 105°C, is Halogen Free, RoHS Compliant, and supplied on tape and reel.
Taiyo Yuden AMK212BC6476MG-T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X6S |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AMK212BC6476MG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.