Cap Ceramic 47uF 4V X5R 20% Pad SMD 0805 85°C Low ESR T/R
Taiyo Yuden AMK212BJ476MG-TD technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AMK212BJ476MG-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.