Taiyo Yuden AMK316BJ107ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | MK(HIGHVALUE) |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Series | MK(HIGH VALUE) |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden AMK316BJ107ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.