
Surface mount ceramic capacitor, 100µF capacitance, 4V DC rated voltage, X5R dielectric. Features a 1206 (3216 metric) case code with a 20% tolerance. Operating temperature range from -55°C to 85°C. Lead-free and RoHS compliant construction.
Taiyo Yuden AMK316BJ107ML-T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AMK316BJ107ML-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.