
Taiyo Yuden AMK325ABJ107MMHT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AMK325ABJ107MMHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.