The AMK325ABJ227MM-T is a 220uF multilayer ceramic capacitor from Taiyo Yuden with a 4V voltage rating and 20% tolerance. It is available in a 1210 package, suitable for surface mount applications. Operating temperature range is -55°C to 85°C. This component is RoHS compliant and halogen free.
Taiyo Yuden AMK325ABJ227MM-T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AMK325ABJ227MM-T to view detailed technical specifications.
No datasheet is available for this part.