Taiyo Yuden AMK325ABJ227MMHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 220 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden AMK325ABJ227MMHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.