Multilayer ceramic capacitor with 330µF capacitance and 4V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal SMD component has a 1210 package size with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height, offering 20% capacitance tolerance.
Taiyo Yuden AMK325ABJ337MM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 330 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden AMK325ABJ337MM-T to view detailed technical specifications.
No datasheet is available for this part.