General purpose ceramic chip capacitor with 470µF capacitance and 4.0V DC rated voltage. Features a ±20% capacitance tolerance and X5R dielectric material. Operates across a temperature range of -55ºC to +85ºC. This two-terminal component is packaged in an 1812 (4532 mm) case size with a 0.098" thickness, supplied on a 7" reel with a 4mm pitch.
Taiyo Yuden AMK432BJ477MM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 470 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden AMK432BJ477MM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.