
Surface mount fixed inductor with 2.7nH inductance, 820mA maximum DC current, and 90mΩ DC resistance. Features a ferrite core, 0402 package size, and 8 Q-factor at 100MHz. Operates from -55°C to 125°C and offers a self-resonant frequency of 6GHz. Halogen-free and RoHS compliant, supplied on tape and reel.
Taiyo Yuden AQ1052N7S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 820mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 90mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.02inch |
| Inductance | 2.7nH |
| Length | 1mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1052N7S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.