
Surface mount fixed inductor featuring 3.3nH inductance and 0.54A DC current rating. This unshielded, ferrite core component operates within a -55°C to 85°C temperature range and exhibits a Q factor of 8 at 100MHz. It boasts a low DC resistance of 120mR and a self-resonant frequency of 6GHz, packaged in a compact 0402 (1005 metric) case. RoHS compliant and halogen-free, it is supplied on tape and reel.
Taiyo Yuden AQ1053N3S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 540mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 3.3nH |
| Length | 1mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ1053N3S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.