
Multilayer ceramic capacitor with 220nF capacitance and 4V DC rating. Features X6S dielectric, 20% tolerance, and a wide terminal SMD construction in a 0204 (0510 metric) case code. Operates from -55°C to 105°C, is halogen-free, RoHS compliant, and supplied on tape and reel. Dimensions are 0.52mm length, 1mm depth, and 0.3mm height.
Taiyo Yuden AWK105C6224MP-F technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | 0204 |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X6S |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Length | 0.52mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AWK |
| Termination | SMD/SMT |
| Thickness | 0.014inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AWK105C6224MP-F to view detailed technical specifications.
No datasheet is available for this part.