Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 line, 200mA max current rating, and 60 Ohm impedance at 100MHz. Housed in an EIA 0201 (0603 metric) package with ferrite core material. Operates from -55°C to 125°C, is lead-free, halogen-free, and RoHS compliant.
Taiyo Yuden BK0603HM600-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.013inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 250mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603HM600-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.