
Ferrite chip EMI/RFI filter for data lines, featuring a 22 Ohm impedance at 100MHz. This surface mount component operates within a -55°C to +125°C temperature range and supports a maximum DC current of 500mA. Constructed with ferrite core material, it is housed in an EIA 0201 (0603 metric) package, measuring 0.6mm x 0.3mm x 0.33mm. The component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Taiyo Yuden BK0603HS220-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 65mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603HS220-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.