
Ferrite chip EMI/RFI filter for data lines, featuring a 10 Ohm impedance at 100MHz and a 200mA maximum current rating. This surface mount component utilizes a ferrite core and is housed in an EIA 0201 (0603 metric) package. It operates across a temperature range of -55°C to 125°C and is both lead-free and halogen-free, ensuring RoHS compliance.
Taiyo Yuden BK0603LL100-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603LL100-T to view detailed technical specifications.
No datasheet is available for this part.