
Ferrite chip EMI/RFI filter for data lines, featuring a 120 Ohm impedance at 100MHz. This surface mount component is housed in an EIA 0201 (0603 metric) package, measuring 0.6mm in length, 0.33mm in depth, and 0.3mm in height. It supports a maximum DC current of 100mA and operates across a temperature range of -55°C to 125°C. The device is RoHS compliant and constructed from ferrite material.
Taiyo Yuden BK0603LL121-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 120R |
| Length | 0.6mm |
| Material | Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603LL121-T to view detailed technical specifications.
No datasheet is available for this part.