Surface mount ferrite chip for data line EMI/RFI filtering. Features 240 Ohm impedance at 100MHz, a 300mA current rating, and 380mR DC resistance. Housed in a compact 0603 (0201 imperial) case, this component operates across a wide temperature range of -55°C to 125°C. It is RoHS compliant and halogen-free, supplied on tape and reel.
Taiyo Yuden BK0603TM241-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 380mR |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 240R |
| Length | 0.024inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603TM241-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.