
Ferrite chip filter for data line applications, featuring a 2-pin, surface mount design in an EIA 0201 (0603 metric) package. Offers 240 Ohms impedance at 100MHz with a 25% tolerance, and a maximum DC current rating of 400mA. Constructed with a 320mR DC resistance, this component operates across a temperature range of -55°C to 125°C. It is halogen-free and RoHS compliant, supplied on tape and reel.
Taiyo Yuden BK0603TS241-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 400mA |
| DC Resistance (DCR) | 320mR |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 240R |
| Length | 0.024inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK0603TS241-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.