Taiyo Yuden BK0603TS601-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Number of Functions | 1 |
| Screening Level | AEC-Q200 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden BK0603TS601-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.