
Ferrite chip EMI/RFI filter for data lines, featuring a 120 Ohm impedance at 100MHz. This surface mount component operates within a -55°C to +125°C temperature range and supports a maximum current rating of 300mA. Constructed with ferrite core material, it is housed in an EIA STD 0402 (1005 metric) package and is both RoHS and Halogen Free compliant.
Taiyo Yuden BK1005HM121-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HM121-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
