Surface mount EMI/RFI filter for data lines, featuring a 1kR impedance at 100MHz. This ferrite core inductor is housed in a 1005 metric (0402 imperial) case, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. It supports a maximum DC current of 300mA and an RMS current of 300mA, with a series resistance of 580mR. Operating across a temperature range of -55°C to 125°C, this AEC-Q200 qualified component is supplied on tape and reel.
Taiyo Yuden BK1005HS102-TV technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Height | 0.5mm |
| Impedance | 1kR |
| Length | 1mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 580mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HS102-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.