
Ferrite chip for data line EMI/RFI filtering. Features a 68 Ohm impedance at 100MHz, with a 700mA maximum current rating. This surface mount component utilizes a ferrite core and is housed in an EIA STD 0402 package (1005 metric). Operating temperature range is -55°C to 125°C.
Taiyo Yuden BK1005HS680-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Height | 0.5mm |
| Impedance | 68R |
| Length | 1mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HS680-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
