Surface mount ferrite chip filter for data lines, featuring a 1005 metric (0402 imperial) case size. This component offers 240 Ohms impedance at 100MHz, with a maximum current rating of 400mA. Designed for single-line filtering, it operates across a wide temperature range of -55°C to 125°C and is both lead-free and RoHS compliant.
Taiyo Yuden BK1005HW241-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HW241-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.