
This 0402 ferrite EMI filter features an impedance of 240R and a maximum current rating of 400mA. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The filter is rated to AEC-Q200 standards and is compliant with RoHS regulations.
Taiyo Yuden BK1005HW241-TV technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Height | 0.5mm |
| Impedance | 240R |
| Length | 1mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005HW241-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
