
The Taiyo Yuden BK1005LL050-T is a ferrite bead with an impedance of 5 ohms and a maximum current rating of 600 milliamps. It is available in a 0402 package and is designed for surface mount applications. The component operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is suitable for use in high-frequency applications up to 100 MHz.
Taiyo Yuden BK1005LL050-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.022inch |
| Impedance | 5R |
| Length | 0.039inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005LL050-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
