The BK1005LL100 is a 0402 ferrite bead from Taiyo Yuden with a maximum DC current of 0.5A and impedance of 10 ohms. It has a tolerance of 25% and operates over a temperature range of -55 to 125°C. The bead measures 1.05mm in length and 0.55mm in height and depth.
Taiyo Yuden BK1005LL100 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 10Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.11Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden BK1005LL100 to view detailed technical specifications.
No datasheet is available for this part.