Taiyo Yuden BK1005LL121 technical specifications.
| Current Rating | 350mA |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005LL121 to view detailed technical specifications.
No datasheet is available for this part.