Ferrite chip EMI/RFI filter for data lines, featuring a 1kΩ impedance at 100MHz. This surface mount component is housed in a 0603 (1608 metric) EIA standard package, with a maximum current rating of 300mA. Constructed with a ferrite core, it offers a shielded design and operates across a temperature range of -55°C to 125°C. The component is RoHS and Halogen Free compliant.
Taiyo Yuden BK1608HS102-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608HS102-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.