The Taiyo Yuden BK1608HS102-TV is a ferrite chip bead with an impedance of 1kR and a maximum current rating of 300mA. It is available in a 0603 package and is suitable for surface mount applications. The component operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200 ratings. It is packaged in tape and reel quantities of 4000 and is RoHS compliant.
Taiyo Yuden BK1608HS102-TV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.8mm |
| Impedance | 1kR |
| Length | 0.063inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608HS102-TV to view detailed technical specifications.
No datasheet is available for this part.