Taiyo Yuden BK1608HS600 technical specifications.
| Current Rating | 800mA |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608HS600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.