
Multi-layer ferrite bead, 0603 package size, offering 430 Ohm impedance at 100MHz with a 25% tolerance. Features a 400mA maximum current rating and a low 0.273 Ohm DC resistance. Designed for surface mounting with ferrite core material, this shielded component operates from -55°C to 125°C and is halogen-free and RoHS compliant. Packaged on tape and reel for automated assembly.
Taiyo Yuden BK1608TS431-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 430R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608TS431-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
