Ferrite chip filter for data lines, featuring 120 Ohm impedance at 100MHz. This surface mount component operates across a -55°C to 125°C temperature range, with a maximum current rating of 800mA. Housed in an 0805 EIA standard package, it offers 150mOhm series resistance and is RoHS compliant.
Taiyo Yuden BK2125HM121-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HM121-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.