
Ferrite chip for data line EMI/RFI filtering, featuring a 15 Ohm impedance at 100MHz. This surface mount component operates across a wide temperature range of -55°C to 125°C and handles a maximum DC current of 1.2A. Packaged in an EIA STD 0805 (2012 metric) case, it is RoHS and Halogen Free compliant.
Taiyo Yuden BK2125HS150-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HS150-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
