
Ferrite chip for data line EMI/RFI filtering, featuring 47Ω impedance at 100MHz. This surface mount component offers a 1A maximum current rating and operates across a -55°C to 125°C temperature range. Housed in an EIA 0805 (2012 metric) package, it measures 2mm in length, 1.25mm in width, and 1.45mm in depth with a 1.05mm height. The device is RoHS and Halogen Free compliant.
Taiyo Yuden BK2125HS470-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Impedance | 47R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HS470-T to view detailed technical specifications.
No datasheet is available for this part.
