Ferrite chip filter for data lines, featuring a 56 Ohm impedance at 100MHz. This surface mount component operates within a -55°C to 125°C temperature range and supports a maximum DC current of 600mA. Constructed with ferrite core material, it adheres to EIA STD package size 0805 (2012 metric) and is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden BK2125LL560-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| Impedance | 56R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125LL560-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.